Part Details for SFSS-10-28C-G-28.00-DR-NDS by Samtec Inc
Overview of SFSS-10-28C-G-28.00-DR-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-10-28C-G-28.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5598
|
Newark | Single Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSS-10-28C-G-28.00-DR-NDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $13.7900 | Buy Now |
DISTI #
612-SFSS-10-28C-G-28.00-DR-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3500 | Buy Now |
DISTI #
SFSS-10-28C-G-28.0
|
Avnet Americas | Cable Assembly, Discrete Wire Socket to Discrete Wire Socket, 10 Ways, 1.27 mm, 1 Row, 711.2 mm - Bulk (Alt: SFSS-10-28C-G-28.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.3800 | Buy Now |
DISTI #
200-SFSS1028CG28RNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 1 |
|
$5.5100 / $9.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $9.3800 | Buy Now |
DISTI #
000000000006173555
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$6.3100 / $9.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7200 / $9.3800 | Buy Now |
DISTI #
5cd91a8dcd7c1c4c3872c71a
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$4.7200 / $9.3800 | Buy Now |
Part Details for SFSS-10-28C-G-28.00-DR-NDS
SFSS-10-28C-G-28.00-DR-NDS CAD Models
SFSS-10-28C-G-28.00-DR-NDS Part Data Attributes:
|
SFSS-10-28C-G-28.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-10-28C-G-28.00-DR-NDS
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.711 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |