Part Details for SFSS-30-28-G-15.00-D-NUS by Samtec Inc
Overview of SFSS-30-28-G-15.00-D-NUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-30-28-G-15.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-30-28-G-15.00-D-NUS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2700 | Buy Now |
DISTI #
SFSS-30-28-G-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-30-28-G-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9100 / $22.7300 | Buy Now |
DISTI #
200-FSS3028G1500DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6100 / $22.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4100 / $22.7300 | Buy Now |
DISTI #
SFSS-30-28-G-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-30-28-G-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9100 / $22.7300 | Buy Now |
DISTI #
000000000004008338
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$15.8100 / $22.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4100 / $22.7300 | Buy Now |
DISTI #
5cd91af8cd7c1c4c38734532
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$11.4100 / $22.7300 | Buy Now |
Part Details for SFSS-30-28-G-15.00-D-NUS
SFSS-30-28-G-15.00-D-NUS CAD Models
SFSS-30-28-G-15.00-D-NUS Part Data Attributes:
|
SFSS-30-28-G-15.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-30-28-G-15.00-D-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.363 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.381 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |