Part Details for SFSS-30-28-G-36.00-DR-NDS by Samtec Inc
Overview of SFSS-30-28-G-36.00-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-30-28-G-36.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-30-28-G-36.00-DR-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2500 | Buy Now |
DISTI #
SFSS-30-28-G-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.91m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSS-30-28-G-36.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3700 / $27.2500 | Buy Now |
DISTI #
200-SS3028G3600DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$19.0800 / $27.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8300 / $36.7400 | Buy Now |
DISTI #
000000000006173567
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$19.0800 / $27.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8300 / $36.7400 | Buy Now |
DISTI #
5e274e3c1c150b8ad4e61b14
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Layer | 0 |
|
$13.9420 / $27.2510 | Buy Now |
Part Details for SFSS-30-28-G-36.00-DR-NDS
SFSS-30-28-G-36.00-DR-NDS CAD Models
SFSS-30-28-G-36.00-DR-NDS Part Data Attributes
|
SFSS-30-28-G-36.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-30-28-G-36.00-DR-NDS
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.892 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |