Part Details for SFSS-39-28-G-05.00-D-NUS by Samtec Inc
Overview of SFSS-39-28-G-05.00-D-NUS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-39-28-G-05.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSS-39-28-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 39 POS Discrete Wire Housing to 39 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-39-28-G-05.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3700 / $55.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3700 / $55.4000 | Buy Now |
Part Details for SFSS-39-28-G-05.00-D-NUS
SFSS-39-28-G-05.00-D-NUS CAD Models
SFSS-39-28-G-05.00-D-NUS Part Data Attributes
|
SFSS-39-28-G-05.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-39-28-G-05.00-D-NUS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.1 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |