There are no models available for this part yet.
Overview of SFSST-03-28-G-10.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-03-28-G-10.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSST-03-28-G-10.00-DR-NUS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2900 | Buy Now | |
DISTI #
SFSST-03-28-G-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-03-28-G-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6300 / $5.2900 | Buy Now | |
DISTI #
200-ST0328G1000DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.0400 / $5.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $7.4200 | Buy Now | ||
DISTI #
000000000005924194
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.4400 / $5.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $7.4200 | Buy Now | ||
DISTI #
5cd91ae2cd7c1c4c3873280b
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$2.6440 / $5.2860 | Buy Now |
CAD Models for SFSST-03-28-G-10.00-DR-NUS by Samtec Inc
Part Data Attributes for SFSST-03-28-G-10.00-DR-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.254 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
335 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|