Part Details for SFSST-03-28-H-06.00-D-NDS by Samtec Inc
Overview of SFSST-03-28-H-06.00-D-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSST-03-28-H-06.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-03-28-H-06.00-D-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8800 | Buy Now |
DISTI #
SFSST-03-28-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-03-28-H-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $4.8800 | Buy Now |
DISTI #
200-SST0328H0600DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.6300 / $4.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $6.5800 | Buy Now |
DISTI #
000000000005924234
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.0600 / $4.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $6.5800 | Buy Now |
DISTI #
5cd91b45cd7c1c4c38739be9
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$2.2100 / $4.8800 | Buy Now |
Part Details for SFSST-03-28-H-06.00-D-NDS
SFSST-03-28-H-06.00-D-NDS CAD Models
SFSST-03-28-H-06.00-D-NDS Part Data Attributes
|
SFSST-03-28-H-06.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-03-28-H-06.00-D-NDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.363 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 235 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |