Part Details for SFSST-04-30-G-10.00-DR-NUS by Samtec Inc
Overview of SFSST-04-30-G-10.00-DR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-04-30-G-10.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-04-30-G-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-04-30-G-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $7.3800 | Buy Now |
DISTI #
000000000004008352
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $7.3800 | Buy Now |
Part Details for SFSST-04-30-G-10.00-DR-NUS
SFSST-04-30-G-10.00-DR-NUS CAD Models
SFSST-04-30-G-10.00-DR-NUS Part Data Attributes
|
SFSST-04-30-G-10.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-04-30-G-10.00-DR-NUS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 335 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |