Part Details for SFSST-05-28-G-03.25-DR-NDS by Samtec Inc
Overview of SFSST-05-28-G-03.25-DR-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-05-28-G-03.25-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-05-28-G-03.25-DR-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
SFSST-05-28-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSST-05-28-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $5.7500 | Buy Now |
DISTI #
200-ST0528G0325DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.7200 / $5.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $8.0500 | Buy Now |
DISTI #
000000000003534087
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.7200 / $5.7500 | Buy Now |
DISTI #
SFSST-05-28-G-03.25-DR-NDS
|
Avnet Abacus | Cable Assembly Discrete Wire 0.082m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk (Alt: SFSST-05-28-G-03.25-DR-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $8.0500 | Buy Now |
DISTI #
5cd91ae8cd7c1c4c3873303e
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$2.8500 / $5.7500 | Buy Now |