There are no models available for this part yet.
Overview of SFSST-07-30-F-03.50-D-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSST-07-30-F-03.50-D-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSST-07-30-F-03.50-D-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8100 | Buy Now | |
DISTI #
SFSST-07-30-F-03.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.089m 7 POS Discrete Wire Housing to 7 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-07-30-F-03.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.8100 | Buy Now | |
DISTI #
200-SST0730F0350DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.0600 / $3.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $5.1400 | Buy Now | ||
DISTI #
000000000005219221
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.3900 / $3.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $5.1400 | Buy Now | ||
DISTI #
5cd91aa7cd7c1c4c3872e451
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$1.7200 / $3.8100 | Buy Now |
CAD Models for SFSST-07-30-F-03.50-D-NDS by Samtec Inc
Part Data Attributes for SFSST-07-30-F-03.50-D-NDS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.29 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.088 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
235 V
|
Shielding
|
NO
|
Stranding
|
7
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|