There are no models available for this part yet.
Overview of SFSST-25-28-G-36.00-DR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSST-25-28-G-36.00-DR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSST-25-28-G-36.00-DR-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7800 | Buy Now | |
DISTI #
SFSST-25-28-G-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.914m25 Position Discrete Wire Housing to 25 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SFSST-25-28-G-36.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7900 / $23.7800 | Buy Now | |
DISTI #
200-ST2528G3600DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$14.4300 / $23.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $32.0900 | Buy Now | ||
DISTI #
000000000006312106
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$16.6700 / $23.7800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.1800 / $32.0900 | Buy Now | ||
DISTI #
604f9f8f11770480d08a643c
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$12.1980 / $23.7790 | Buy Now |
CAD Models for SFSST-25-28-G-36.00-DR-NDS by Samtec Inc
Part Data Attributes for SFSST-25-28-G-36.00-DR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.889 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.914 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
25
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
275 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
POWER CABLE
|