Part Details for SFT01L-15 by Mean Well
Overview of SFT01L-15 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SFT01L-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4487-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$5.0520 / $5.1300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 10-Pin SMD RoHS: Compliant |
20 In Stock |
|
$4.1700 / $17.5800 | Buy Now |
DISTI #
SFT01L-15
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66.66mA, SMT Min Qty: 1 | 6 |
|
$3.2000 / $3.8800 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 10-Pin SMD RoHS: Compliant |
20 In Stock |
|
$4.1700 / $17.5800 | Buy Now |