Part Details for SFT1302-TL-E by onsemi
Overview of SFT1302-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT1302-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2075
|
Newark | Sft1302 - Pch 4V Drive Series |Onsemi SFT1302-TL-E Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $1.0900 | Buy Now |
DISTI #
2156-SFT1302-TL-E-ND
|
DigiKey | RF MOSFET 4V Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42700 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | SFT1302 - P-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42700 |
|
$0.6673 / $0.7850 | Buy Now |