Part Details for SFTLA10M7HA00-B0 by Murata Manufacturing Co Ltd
Overview of SFTLA10M7HA00-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for SFTLA10M7HA00-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1510 |
|
RFQ |
Part Details for SFTLA10M7HA00-B0
SFTLA10M7HA00-B0 CAD Models
SFTLA10M7HA00-B0 Part Data Attributes
|
SFTLA10M7HA00-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFTLA10M7HA00-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ELEMENTS THICKNESS LONGITUDINAL VIBRATION; LEAD TYPE; BULK | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 5.5 dB | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3 mm |