Part Details for SFTN01L-09 by Mean Well
Overview of SFTN01L-09 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFTN01L-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SFTN01L-09-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 3840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4499 | Buy Now |
DISTI #
709-SFTN01L-09
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 4.5-5.5Vin 9V 11.1-111mA SMT Unregulated RoHS: Compliant | 0 |
|
$4.5800 / $5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $4.8500 | Buy Now |
DISTI #
000000000007164637
|
Sager | Isolated DC/DC Converters - SMD 1W 4.5-5.5Vin 9V 11.1-111mA SMT Unregulated Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1600 / $4.8500 | Buy Now |
Part Details for SFTN01L-09
SFTN01L-09 CAD Models
SFTN01L-09 Part Data Attributes
|
SFTN01L-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SFTN01L-09
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 240 | |
Time@Peak Reflow Temperature-Max (s) | 10 |