Part Details for SFTN01L-09N by Mean Well
Overview of SFTN01L-09N by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFTN01L-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SFTN01L-09N-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0600 / $6.8200 | Buy Now |
DISTI #
SFTN01L-09N
|
Avnet Americas | Module DC-DC 1-OUT 9V 11.1mA to 111mA 1W 10-Pin SMD Tube - Boxed Product (Development Kits) (Alt: SFTN01L-09N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.7600 | Buy Now |
DISTI #
709-SFTN01L-09N
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin 9Vout 11.1-111mA SMT Unregulated RoHS: Compliant | 95 |
|
$4.2900 / $5.5600 | Buy Now |
DISTI #
75115330
|
RS | DC-DC Converter, 1W, SMD, Single Output, 4.5-5.5Vin, 9Vout, SFTN01-N Series | MEAN WELL SFTN01L-09N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9000 / $4.5900 | Buy Now | |
DISTI #
SFTN01L-09N
|
Avnet Americas | Module DC-DC 1-OUT 9V 11.1mA to 111mA 1W 10-Pin SMD Tube - Boxed Product (Development Kits) (Alt: SFTN01L-09N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.7600 | Buy Now |
DISTI #
SFTN01L-09N
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Uout2: -9VDC, 90kHz Min Qty: 1 | 0 |
|
$3.9800 / $6.0500 | RFQ |
|
Master Electronics | 0 |
|
$3.9000 / $4.5900 | Buy Now |
Part Details for SFTN01L-09N
SFTN01L-09N CAD Models
SFTN01L-09N Part Data Attributes:
|
SFTN01L-09N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SFTN01L-09N
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |