Part Details for SFV6R-2STE1HLF by Amphenol Corporation
Overview of SFV6R-2STE1HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV6R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV6R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV6R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV6R-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8808
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 58EF SFV-R Series - Product that comes on tape, but is not reeled (Alt: 59AC8808) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 250 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
SFV6R-2STE1HLF
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 58EF SFV-R Series - Tape and Reel (Alt: SFV6R-2STE1HLF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
649-SFV6R-2STE1HLF
|
Mouser Electronics | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 6 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant | 5882 |
|
$0.1660 / $0.4100 | Buy Now |
DISTI #
SFV6R-2STE1HLF
|
TTI | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 6 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1780 | Buy Now |
DISTI #
SFV6R-2STE1HLF
|
Avnet Abacus | FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 58EF SFV-R Series - Tape and Reel (Alt: SFV6R-2STE1HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |