Part Details for SFY2-DC5V by Panasonic Electronic Components
Overview of SFY2-DC5V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Price & Stock for SFY2-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3949
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:5Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sfy Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY2-DC5V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $34.0100 | Buy Now |
DISTI #
255-4131-ND
|
DigiKey | RELAY SAFETY 4PST 6A 5V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8405 | Buy Now |
DISTI #
74613997
|
RS | Safety RelaySF-Y Flat Safety Relay, 2A2B type, 5VDC | Panasonic Electronic Components SFY2-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$26.9900 | Buy Now |
|
Onlinecomponents.com | Relays 5VDC 38Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
20 In Stock |
|
$35.1000 / $42.1400 | Buy Now |
DISTI #
SFY2-DC5V
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 6A 5VDC 38Ohm Through Hole (Alt: SFY2-DC5V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Relays 5VDC 38Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
20 In Stock |
|
$35.1000 / $42.1400 | Buy Now |
Part Details for SFY2-DC5V
SFY2-DC5V CAD Models
SFY2-DC5V Part Data Attributes:
|
SFY2-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFY2-DC5V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.134A (Coil), 5VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 28.6 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.134 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 670 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 38 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 31mm x 28.6mm x 14.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |