Part Details for SFY3-DC5V by Panasonic Electronic Components
Overview of SFY3-DC5V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Price & Stock for SFY3-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3954
|
Newark | Relay, Safety, 3No, 1Nc, 250Vac, 6A, Coil Voltage:5Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sfy Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY3-DC5V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$26.9200 / $38.4600 | Buy Now |
DISTI #
255-4134-ND
|
DigiKey | RELAY SAFETY 4PST 6A 5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1337 In Stock |
|
$23.5280 / $31.3700 | Buy Now |
DISTI #
SFY3-DC5V
|
Avnet Americas | Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 5VDC PC Pin Through Hole Tube - Bulk (Alt: SFY3-DC5V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bulk | 900 Factory Stock |
|
$25.9072 / $29.3338 | Buy Now |
DISTI #
769-SFY3-DC5V
|
Mouser Electronics | Safety Relays SF-Y 3formA 1formB dc 5v RoHS: Compliant | 76 |
|
$25.0900 / $31.3700 | Buy Now |
DISTI #
74613998
|
RS | Safety RelaySF Relay Slim type | Panasonic Electronic Components SFY3-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0600 | RFQ |
|
Future Electronics | SFY Series 6 A 4PST (3 Form A-1 Form B) 5 VDC Through Hole Compact Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$28.0600 | Buy Now |
|
Onlinecomponents.com | Relays 5VDC 38Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
200 In Stock 900 Factory Stock |
|
$25.6600 / $34.1600 | Buy Now |
DISTI #
66983498
|
Verical | Power Relay 5VDC 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 194 |
|
$34.9784 / $43.2405 | Buy Now |
DISTI #
SFY3-DC5V
|
TTI | Safety Relays SF-Y 3formA 1formB dc 5v RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 860 In Stock |
|
$24.5300 / $29.7100 | Buy Now |
|
Master Electronics | Relays 5VDC 38Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
200 In Stock 900 Factory Stock |
|
$25.6600 / $34.1600 | Buy Now |
Part Details for SFY3-DC5V
SFY3-DC5V CAD Models
SFY3-DC5V Part Data Attributes:
|
SFY3-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFY3-DC5V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.134A (Coil), 5VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 28.6 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.134 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 670 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 38 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 31mm x 28.6mm x 14.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |