SG-210STF50.0000ML
Description: CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN

Overview of SG-210STF50.0000ML by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10073228-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
10018783-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10108777-10000MLF Amphenol Communications Solutions PCI Express Press fit

Price & Stock for SG-210STF50.0000ML by Epson Electronics America Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com SG-210STF 50.0000ML: SMD XTAL OSC MHZ 50PPM -40~85C BULK - CUT TAPE RoHS: Compliant 300 In Stock
  • 100 $1.6600
  • 300 $1.5800
  • 500 $1.5400
  • 1,000 $1.4500
  • 2,500 $1.4100
  • 5,000 $1.3800
  • 7,500 $1.3600
  • 10,000 $1.3400
$1.3400 / $1.6600 Buy Now
Master Electronics SG-210STF 50.0000ML: SMD XTAL OSC MHZ 50PPM -40~85C BULK - CUT TAPE RoHS: Compliant 300 In Stock
  • 100 $1.6600
  • 300 $1.5800
  • 500 $1.5400
  • 1,000 $1.4500
  • 2,500 $1.4100
  • 5,000 $1.3800
  • 7,500 $1.3600
  • 10,000 $1.3400
$1.3400 / $1.6600 Buy Now

CAD Models for SG-210STF50.0000ML by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-210STF50.0000ML by Epson Electronics America Inc

SG-210STF50.0000ML
Epson Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.60.00.60
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
6 mA
Package Equivalence Code
LCC4,.08X.1,63/47
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
3 ns
Screening Level
IATF 16949
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. SG-210STF50.0000ML
    Epson Electronics America Inc
    CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for SG-210STF50.0000ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-210STF50.0000ML by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-210STF50.0000ML by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SG-210STF50.0000ML would you like to use for your alert(s)?
  • Please alert me when SG-210STF50.0000ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-210STF50.0000ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-210STF50.0000ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-210STF50.0000ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-210STF50.0000ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-210STF50.0000ML by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: