Part Details for SG-210STF50.0000ML0 by Epson Electronics America Inc
Overview of SG-210STF50.0000ML0 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF50.0000ML0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SG-210STF 50.0000ML0: SMD XTAL OSC MHZ 50PPM -40~85C 1K TR RoHS: Compliant |
2000 In Stock |
|
$0.3868 / $0.4478 | Buy Now |
|
Master Electronics | SG-210STF 50.0000ML0: SMD XTAL OSC MHZ 50PPM -40~85C 1K TR RoHS: Compliant |
2000 In Stock |
|
$0.3868 / $0.4478 | Buy Now |
Part Details for SG-210STF50.0000ML0
SG-210STF50.0000ML0 CAD Models
SG-210STF50.0000ML0 Part Data Attributes
|
SG-210STF50.0000ML0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-210STF50.0000ML0
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Screening Level | IATF 16949 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |