Part Details for SG-3016 by ICP DAS USA Inc
Overview of SG-3016 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for SG-3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-SG-3016-ND
|
DigiKey | SIGNAL CONDITIONER: STRAIN GAUGE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$289.0000 | Buy Now |
DISTI #
70683331
|
RS | Isolated Strain Gauge Module | ICP SG-3016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$233.5100 / $291.8900 | Buy Now |