Part Details for SG-615P-1.8432MC2 by Epson Electronics America Inc
Overview of SG-615P-1.8432MC2 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for SG-615P-1.8432MC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 583 |
|
RFQ | ||
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432 MHz, CMOS/TTL OUTPUT (Also Known As: SG-615P1.8432MC2) | 27 |
|
Buy Now | |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432 MHz, CMOS/TTL OUTPUT | 27 |
|
Buy Now |