There are no models available for this part yet.
Overview of SG-8002CA 20.0000M-PCMS by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8002CA 20.0000M-PCMS by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG-8002CA20.0000M-PCMS-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 60 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$3.5885 | Buy Now | |
DISTI #
732-802CA200000MPCMS
|
Mouser Electronics | Standard Clock Oscillators SMD XTL OS MHZ(O/E)3.3V +/-100PPM-40~85C STICK | 0 |
|
Order Now |