Part Details for SG-8101CA 40.1200M-TCHPA0 by Seiko Epson Corporation
Overview of SG-8101CA 40.1200M-TCHPA0 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11200MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
LMP91200MT/NOPB | Texas Instruments | Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125 | |
TPS51200MDRCTEP | Texas Instruments | Sink/Source DDR Termination Regulator 10-VSON -55 to 125 |
Price & Stock for SG-8101CA 40.1200M-TCHPA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8101CA40.1200M-TCHPA0TR-ND
|
DigiKey | SG-8101CA 40.1200M-TCHPA0: OSC M Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6842 | Buy Now |