Part Details for SG-P2020-M-P by Panasonic Electronic Components
Overview of SG-P2020-M-P by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6V49205BPAGI8 | Renesas Electronics Corporation | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors | |
6V49205BNLGI | Renesas Electronics Corporation | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors | |
6V49205BNLGI8 | Renesas Electronics Corporation | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors |
Price & Stock for SG-P2020-M-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-SG-P2020-M-P
|
Mouser Electronics | Limit Switches Safety Door SW Visable Main High code NPN | 0 |
|
$150.5000 / $175.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$140.0000 / $150.0000 | Buy Now |
DISTI #
SG-P2020-M-P
|
TME | Safety switch: RFID, SG-P, IP65, PBT,thermoplastic PC, 24VDC, 30mA Min Qty: 1 | 4 |
|
$147.8300 / $169.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$140.0000 / $150.0000 | Buy Now |