Part Details for SG-WGW2 by W2
Overview of SG-WGW2 by W2
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-WGW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG-WGW
|
TME | Signaller: voice, 10÷32VDC, 85dB, SG, IP21, Ø114x66mm, 260mA, MA-01 Min Qty: 1 | 1 |
|
$73.7000 | Buy Now |