Part Details for SG10-84 by QA1
Overview of SG10-84 by QA1
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
HSG1003 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier | |
SiT3809AI-D2-33SG-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SG10-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72211990
|
RS | HIGH MISALIGNMENT SPACER, .625" OD, SS, .5" ID X 1.25 TOTAL WIDTH | QA1 SG10-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 / $13.1100 | RFQ |