There are no models available for this part yet.
Overview of SG100203610 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG100203610 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK5532
|
Newark | Side Gusset, 36" X 20", 71.12Um, Bag Type:Static Shielding (Metal-In), Width - Imperial:20", Length - Imperial:36", Length - Metric:914.4Mm, Film Thickness:71.12µm, Bag Color:-, Seal Type:Heat Seal, Product Range:1000 Series Rohs Compliant: Na |Scs SG100203610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$302.8700 | Buy Now | |
DISTI #
1569-SG100203610-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 20"X36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.8000 / $347.2600 | Buy Now | |
DISTI #
10065734
|
Techni-Tool, Inc. | SCS SG100203610 Gusset Bag, Side, Open Top, 20" x 36" x 10", 100/Pkg, 1000 Series | 2 |
|
$356.4600 | Buy Now | |
DISTI #
10065734
|
TestEquity LLC | SCS SG100203610 Gusset Bag, Side, Open Top, 20" x 36" x 10", 100/Pkg, 1000 Series | 2 |
|
$356.4600 | Buy Now |