Part Details for SG125250R-48 by LeaderTech
Overview of SG125250R-48 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG125250R-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1788
|
Newark | .125"h X .250"w X 48"l-Rectangular-Conductive Fabric Shielding Gasket Rohs Compliant: Yes |Leader Tech-Ferrishield SG125250R-48 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5000 / $88.5000 | Buy Now |
DISTI #
SG125250R-48-ND
|
DigiKey | RFI FOF GASKET PU Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
133 In Stock |
|
$19.1900 / $24.3700 | Buy Now |
DISTI #
861-SG125250R-48
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Rectangular RFI Gasket 48 RoHS: Compliant | 9 |
|
$17.8000 / $24.2500 | Buy Now |
DISTI #
70029211
|
RS | RFI Shielding Gasket, Low Prof/Rect., Cuni Cond. Surf, 0.005 - 0.010 Ohm/Lin. In | Leader Tech / FerriShield SG125250R-48 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $18.9300 | RFQ |