Part Details for SG1252Y/883C by Linfinity Microelectronics
Overview of SG1252Y/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1252Y/883C
SG1252Y/883C CAD Models
SG1252Y/883C Part Data Attributes
|
SG1252Y/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1252Y/883C
Linfinity Microelectronics
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG1252Y/883C
This table gives cross-reference parts and alternative options found for SG1252Y/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1252Y/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5538F | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP14, Operational Amplifier | NXP Semiconductors | SG1252Y/883C vs SE5538F |
NE5538N | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDIP8, Operational Amplifier | NXP Semiconductors | SG1252Y/883C vs NE5538N |
SG3252M | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14, | Linfinity Microelectronics | SG1252Y/883C vs SG3252M |
SE5538N | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDIP8, Operational Amplifier | NXP Semiconductors | SG1252Y/883C vs SE5538N |
NE5538F | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14 | Signetics | SG1252Y/883C vs NE5538F |
SG1252Y/883B | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | SG1252Y/883C vs SG1252Y/883B |
SG3252Y | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | SG1252Y/883C vs SG3252Y |
NE5538N | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Signetics | SG1252Y/883C vs NE5538N |