There are no models available for this part yet.
Overview of SG143Y-DESC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Price & Stock for SG143Y-DESC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-SG143Y-DESC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
SG143Y-DESC
|
Microchip Technology Inc | Operational Amplifier - High Voltage - Op Amp, 4V to 40V Supply - -55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
73 Alternates Available |
|
$64.6700 | Buy Now | |
Onlinecomponents.com | Op Amp Single GP ±40V 8-Pin CDIP Tube RoHS: Compliant | 73 Factory Stock |
|
$0 | Buy Now |
CAD Models for SG143Y-DESC by Microchip Technology Inc
Part Data Attributes for SG143Y-DESC by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.035 µA
|
Bias Current-Max (IIB) @25C
|
0.02 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.003 µA
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-CDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.905 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-40 V
|
Neg Supply Voltage-Nom (Vsup)
|
-28 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
2.5 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
40 V
|
Supply Voltage-Nom (Vsup)
|
28 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for SG143Y-DESC
This table gives cross-reference parts and alternative options found for SG143Y-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG143Y-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG143T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Microchip Technology Inc | SG143Y-DESC vs SG143T |
SG143Y | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | Microchip Technology Inc | SG143Y-DESC vs SG143Y |
Related Parts for SG143Y-DESC
-
SG1536Y-DESCOperational Amplifiers
-
SG5841DZSwitching Regulator or Controllers
-
SFW9530TMPower Field-Effect Transistors
-
SG55472YPeripheral Drivers
-
SG120-5.2KLinear Regulator ICs
-
SD103BW-G3-18Rectifier Diodes
-
SFCF1024H1BK2MT-I-MO-553-SMAFlash Memories
-
SG1503YVoltage References
-
SFT1458-TL-HSmall Signal Field-Effect Transistors