Part Details for SG1458T by Linfinity Microelectronics
Overview of SG1458T by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1458T
SG1458T CAD Models
SG1458T Part Data Attributes:
|
SG1458T
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1458T
Linfinity Microelectronics
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SG1458T
This table gives cross-reference parts and alternative options found for SG1458T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1458T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458GDS | Operational Amplifier | Rochester Electronics LLC | SG1458T vs MC1458GDS |
LM1558AH | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | SG1458T vs LM1558AH |
SG1558T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1458T vs SG1558T |
OPA2111SM/883B | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | SG1458T vs OPA2111SM/883B |
OPA2111BM-BI | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | SG1458T vs OPA2111BM-BI |
OPA2111AM-BI | Operational Amplifier, 2 Func, 1200uV Offset-Max, MBCY8, | Burr-Brown Corp | SG1458T vs OPA2111AM-BI |