Part Details for SG1500EX24 by Toshiba America Electronic Components
Overview of SG1500EX24 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1500EX24
SG1500EX24 CAD Models
SG1500EX24 Part Data Attributes
|
SG1500EX24
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SG1500EX24
Toshiba America Electronic Components
Silicon Controlled Rectifier, 750 A, 2500 V, GATE TURN-OFF SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PEAK TURN-OFF CURRENT IS 1500A | |
Circuit Commutated Turn-off Time-Nom | 22 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 2000 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 750 A | |
Repetitive Peak Off-state Leakage Current-Max | 40000 µA | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 16 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |