Part Details for SG150K/883B by SG
Overview of SG150K/883B by SG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG150K/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 36 |
|
$55.6611 / $69.5764 | Buy Now |