There are no models available for this part yet.
Overview of SG1548L883B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG1548L883B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG1548L883B
|
Avnet Silica | Volt Supervisor Monitor 3.606V 4.5V to 40V 20-Pin CLCC Tube (Alt: SG1548L883B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SG1548L883B
|
EBV Elektronik | Volt Supervisor Monitor 3.606V 4.5V to 40V 20-Pin CLCC Tube (Alt: SG1548L883B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |