Part Details for SG1644Y by Microchip Technology Inc
Overview of SG1644Y by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1644Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1644Y-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8CDIP Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1644Y
|
Microchip Technology Inc | Half Bridge Driver, Non-Inverting Low-Side - 2 Drivers -55 to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
57 Alternates Available |
|
$283.3700 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT High and Low Side Full Brdg Non-Inv 8-Pin CDIP Tube RoHS: Compliant | 57 Factory Stock |
|
$0 | Buy Now |
Part Details for SG1644Y
SG1644Y CAD Models
SG1644Y Part Data Attributes
|
SG1644Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1644Y
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.62 mm |
Alternate Parts for SG1644Y
This table gives cross-reference parts and alternative options found for SG1644Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1644Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9165301MPA | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP8 | Microchip Technology Inc | SG1644Y vs 5962-9165301MPA |