Part Details for SG1731L by Microchip Technology Inc
Overview of SG1731L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SG1731L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1731L-ND
|
DigiKey | PWM CONTROLLERS, HIGH-RELIABILIT Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1731L
|
Microchip Technology Inc | PWM Controllers Vin Control (V)+-3.5 to +-15 Freq. (kHz) 5-350 - Trange -55-125, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
909 Alternates Available |
|
$278.6000 | Buy Now |
|
Ameya Holding Limited | 909 |
|
RFQ |
Part Details for SG1731L
SG1731L CAD Models
SG1731L Part Data Attributes:
|
SG1731L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1731L
Microchip Technology Inc
Brush DC Motor Controller, 0.4A, CQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-20 | |
Reach Compliance Code | compliant | |
Additional Feature | 2.5V TO 22V DRIVER SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.286 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |