Part Details for SG1845Y-DESC by Microchip Technology Inc
Overview of SG1845Y-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG1845Y-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1079-ND
|
DigiKey | IC REG CTRLR FLYBACK 8CDIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1845Y-DESC
|
Microchip Technology Inc | Current Mode PWMs Isolated Switching Regulators Off-line, 8.4 Volts -55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$127.8800 | Buy Now |
|
Onlinecomponents.com | AC-DC Current-Mode PWM Controller | 76 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 76 |
|
RFQ |
Part Details for SG1845Y-DESC
SG1845Y-DESC CAD Models
SG1845Y-DESC Part Data Attributes:
|
SG1845Y-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1845Y-DESC
Microchip Technology Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1845Y-DESC
This table gives cross-reference parts and alternative options found for SG1845Y-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1845Y-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670404VPA | Space-grade QMLV, 30-V input , 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP | Texas Instruments | SG1845Y-DESC vs 5962-8670404VPA |
UC1845JQMLV | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Texas Instruments | SG1845Y-DESC vs UC1845JQMLV |
UC1845AJQMLV | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG1845Y-DESC vs UC1845AJQMLV |
5962-8670404PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 | Microchip Technology Inc | SG1845Y-DESC vs 5962-8670404PA |
5962-8670408PA | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | SG1845Y-DESC vs 5962-8670408PA |
5962-8670408PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | SG1845Y-DESC vs 5962-8670408PA |
5962-8670408VPA | Radiation-tolerant QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP -55 to 125 | Texas Instruments | SG1845Y-DESC vs 5962-8670408VPA |
IP1845J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | SG1845Y-DESC vs IP1845J |
5962-8670404PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | SG1845Y-DESC vs 5962-8670404PA |
5962-8670404PX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | SG1845Y-DESC vs 5962-8670404PX |