Part Details for SG1846L/883B by Microsemi Corporation
Overview of SG1846L/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1846L/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.5A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, CQCC20 | 7 |
|
Buy Now |
Part Details for SG1846L/883B
SG1846L/883B CAD Models
SG1846L/883B Part Data Attributes
|
SG1846L/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1846L/883B
Microsemi Corporation
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SG1846L/883B
This table gives cross-reference parts and alternative options found for SG1846L/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1846L/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | SG1846L/883B vs UC1846L |
UC1846LQMLV | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | SG1846L/883B vs UC1846LQMLV |
5962-86806012X | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | SG1846L/883B vs 5962-86806012X |
UC1846L883B | Current-Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | SG1846L/883B vs UC1846L883B |
5962-86806012A | Current-Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | SG1846L/883B vs 5962-86806012A |
UC1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corporation | SG1846L/883B vs UC1846L |
5962-86806012C | Switching Controller, Current-mode, 0.5A, CQCC20, CERAMIC, LCC-20 | Linfinity Microelectronics | SG1846L/883B vs 5962-86806012C |
SG1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | SG1846L/883B vs SG1846L |
UC1846L/883BC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | SG1846L/883B vs UC1846L/883BC |
5962-86806012X | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | SG1846L/883B vs 5962-86806012X |