There are no models available for this part yet.
Overview of SG2-30-015-OO-E-C by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG2-30-015-OO-E-C by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T1547
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 2, Safety Integrity Level:-, No. Of Beams:8, Protection Height:150Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG2-30-015-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$674.3500 / $821.3200 | Buy Now | |
DISTI #
1885-SG2-30-015-OO-E-C-ND
|
DigiKey | 957801340 LIGHT CURTAIN 150MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.9200 | Buy Now | |
DISTI #
199-SG230015OOEC
|
Mouser Electronics | Safety Light Curtains 957801340 Light Curtain 150mm | 0 |
|
$649.0100 / $661.6700 | Order Now | |
DISTI #
70173833
|
RS | Light Curtain, Type 2 30mm Resolution 150mm Control Height Edm Function | IDEC Corporation SG2-30-015-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$724.3600 / $787.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$574.5200 / $608.8300 | Buy Now | ||
DISTI #
000000000003417037
|
Sager | Safety Light Curtains 957801340 Light Curtain 150mm Min Qty: 1 | 0 |
|
$654.4100 / $673.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$574.5200 / $608.8300 | Buy Now |