Part Details for SG2-30-045-OO-E-C by IDEC Corporation
Overview of SG2-30-045-OO-E-C by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-30-045-OO-E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1551
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:24, Protection Height:450Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-30-045-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.9000 / $1,360.7400 | Buy Now |
DISTI #
1885-SG2-30-045-OO-E-C-ND
|
DigiKey | 957801360 LIGHT CURTAIN 450MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,371.0200 | Buy Now |
DISTI #
199-SG230045OOEC
|
Mouser Electronics | Safety Light Curtains 957801360 Light Curtain 450mm | 0 |
|
$1,084.1400 | Order Now |
DISTI #
70173835
|
RS | Light Curtain, Type 2 30mm Resolution 450mm Control Height Edm Function | IDEC Corporation SG2-30-045-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,425.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,010.8600 / $1,070.5900 | Buy Now |
DISTI #
000000000003417041
|
Sager | Safety Light Curtains 957801360 Light Curtain 450mm Min Qty: 1 | 0 |
|
$1,150.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,010.8600 / $1,070.5900 | Buy Now |