There are no models available for this part yet.
Overview of SG2-30-045-OO-X by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG2-30-045-OO-X by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T1552
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 2, Safety Integrity Level:-, No. Of Beams:24, Protection Height:450Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG2-30-045-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,066.5100 / $1,223.7600 | Buy Now | |
DISTI #
1885-SG2-30-045-OO-X-ND
|
DigiKey | 957801020 LIGHT CURTAIN 450MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,245.1000 | Buy Now | |
DISTI #
199-SG230045OOX
|
Mouser Electronics | Safety Light Curtains 957801020 Light Curtain 450mm | 0 |
|
$1,026.4300 | Order Now | |
DISTI #
70173801
|
RS | Type 2 SG2 Light Curtain Transmitter-Receiver System, 24 Beams, 30mm Resolution | IDEC Corporation SG2-30-045-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,245.2400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$897.8700 / $949.5200 | Buy Now | ||
DISTI #
000000000003417042
|
Sager | Safety Light Curtains 957801020 Light Curtain 450mm Min Qty: 1 | 0 |
|
$1,034.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$897.8700 / $949.5200 | Buy Now |