Part Details for SG2-30-060-OO-X by IDEC Corporation
Overview of SG2-30-060-OO-X by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-30-060-OO-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1554
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 2, Safety Integrity Level:-, No. Of Beams:32, Protection Height:600Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG2-30-060-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,267.2900 / $1,454.1300 | Buy Now |
DISTI #
1885-SG2-30-060-OO-X-ND
|
DigiKey | 957801030 LIGHT CURTAIN 600MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,456.1600 | Buy Now |
DISTI #
199-SG230060OOX
|
Mouser Electronics | Safety Light Curtains 957801030 Light Curtain 600mm | 0 |
|
$1,267.9200 | Order Now |
DISTI #
70173802
|
RS | Light Curtain, Type 2 30mm Resolution 600mm Control Height | IDEC Corporation SG2-30-060-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,479.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,080.2300 / $1,144.0700 | Buy Now |
DISTI #
000000000003417044
|
Sager | Safety Light Curtains 957801030 Light Curtain 600mm Min Qty: 1 | 0 |
|
$1,229.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,080.2300 / $1,144.0700 | Buy Now |