There are no models available for this part yet.
Overview of SG2-30-090-OO-X by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG2-30-090-OO-X by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T1558
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:48, Protection Height:900Mm, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-30-090-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,709.1100 / $1,961.0900 | Buy Now | |
DISTI #
1885-SG2-30-090-OO-X-ND
|
DigiKey | 957801050 LIGHT CURTAIN 900MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,910.0600 | Buy Now | |
DISTI #
199-SG230090OOX
|
Mouser Electronics | Safety Light Curtains 957801050 Light Curtain 900mm | 0 |
|
$1,471.5600 | Order Now | |
DISTI #
70173804
|
RS | Light Curtain, Type 2 30mm Resolution 900mm Control Height | IDEC Corporation SG2-30-090-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,929.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,422.8300 / $1,500.7900 | Buy Now | ||
DISTI #
000000000003417048
|
Sager | Safety Light Curtains 957801050 Light Curtain 900mm | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,422.8300 / $1,500.7900 | Buy Now |