Part Details for SG2-30-105-OO-X by IDEC Corporation
Overview of SG2-30-105-OO-X by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-30-105-OO-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SG2-30-105-OO-X-ND
|
DigiKey | 957801060 LIGHT CURTAIN 1050MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,132.5600 | Buy Now |
DISTI #
199-SG230105OOX
|
Mouser Electronics | Safety Light Curtains 957801060 Light Curtain 1050mm | 0 |
|
$1,661.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,606.7300 / $1,694.7600 | Buy Now |
DISTI #
000000000003417050
|
Sager | Safety Light Curtains 957801060 Light Curtain 1050mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,606.7300 / $1,694.7600 | Buy Now |