There are no models available for this part yet.
Overview of SG2-30-135-OO-E-C by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG2-30-135-OO-E-C by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T1563
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:72, Protection Height:1.35M, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-30-135-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,563.6500 / $2,895.0100 | Buy Now | |
DISTI #
1885-SG2-30-135-OO-E-C-ND
|
DigiKey | 957801420 LIGHT CURTAIN 1350MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,910.5500 | Buy Now | |
DISTI #
199-SG230135OOEC
|
Mouser Electronics | Safety Light Curtains 957801420 Light Curtain 1350mm | 0 |
|
$2,342.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,230.9300 / $2,389.0100 | Buy Now | ||
DISTI #
000000000003417053
|
Sager | Safety Light Curtains 957801420 Light Curtain 1350mm | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,230.9300 / $2,389.0100 | Buy Now |