Part Details for SG2-30-135-OO-X by IDEC Corporation
Overview of SG2-30-135-OO-X by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-30-135-OO-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1564
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:72, Protection Height:1.35M, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-30-135-OO-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,128.5500 / $2,403.6700 | Buy Now |
DISTI #
1885-SG2-30-135-OO-X-ND
|
DigiKey | 957801080 LIGHT CURTAIN 1350MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,047.4600 | Buy Now |
DISTI #
199-SG230135OOX
|
Mouser Electronics | Safety Light Curtains 957801080 Light Curtain 1350mm | 0 |
|
$2,065.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,902.1300 / $2,010.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,902.1300 / $2,010.3200 | Buy Now |