Part Details for SG2-30-165-OO-E-C by IDEC Corporation
Overview of SG2-30-165-OO-E-C by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-30-165-OO-E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1567
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:88, Protection Height:1.65M, Sensing Range Max:19M, Beam Spacing:30Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-30-165-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,045.7100 / $3,439.3700 | Buy Now |
DISTI #
1885-SG2-30-165-OO-E-C-ND
|
DigiKey | 957801440 LIGHT CURTAIN 1650MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,401.7400 | Buy Now |
DISTI #
199-SG230165OOEC
|
Mouser Electronics | Safety Light Curtains 957801440 Light Curtain 1650mm | 0 |
|
$2,782.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,650.4300 / $2,838.2300 | Buy Now |
DISTI #
000000000003417057
|
Sager | Safety Light Curtains 957801440 Light Curtain 1650mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,650.4300 / $2,838.2300 | Buy Now |