Part Details for SG2-50-030-OO-X by IDEC Corporation
Overview of SG2-50-030-OO-X by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-50-030-OO-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1572
|
Newark | Safety Light Curtain, Performance Level:-, Safety Curtain Category:Level 2, Safety Integrity Level:-, No. Of Beams:9, Protection Height:300Mm, Sensing Range Max:19M, Beam Spacing:50Mm, Control Output Type:2Pnp Rohs Compliant: Yes |Idec SG2-50-030-OO-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.7200 / $687.8000 | Buy Now |
DISTI #
1885-SG2-50-030-OO-X-ND
|
DigiKey | 957801120 LIGHT CURTAIN 300MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$548.4300 | Buy Now |
DISTI #
199-SG250030OOX
|
Mouser Electronics | Safety Light Curtains 957801120 Light Curtain 300mm | 0 |
|
$531.4600 / $544.8800 | Order Now |
DISTI #
70173811
|
RS | Type 2 SG2 Light Curtain Transmitter-Receiver System, 9 Beams, 50mm Resolution | IDEC Corporation SG2-50-030-OO-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$533.7900 / $562.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$488.7000 / $517.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$488.7000 / $517.2500 | Buy Now |