Part Details for SG2023L-883B by Microchip Technology Inc
Overview of SG2023L-883B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG2023L-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2023L-883B-ND
|
DigiKey | DRIVER - MEDIUM CURRENT ARRAY, H Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2023L-883B
|
Microchip Technology Inc | Driver - Darlington Transistor Array 95V 500mA 5V TTL, CMOS, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
157 Alternates Available |
|
$581.1500 | Buy Now |
|
Onlinecomponents.com | Trans Darlington NPN 95V 0.5A 20-Pin CLLCC RoHS: Compliant | 157 Factory Stock |
|
$0 | Buy Now |